Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 43 Power Quality Analyser, 1, 3-Phase, 1250kA Max, 600V ac Max

RS Stock No.: 413-0004Brand: FlukeManufacturers Part No.: FLUKE 43B/004
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

1250kA

Absolute Maximum Power Measurement

1.56GW

Number of Phases

1, 3

Maximum Voltage

600V ac

Best Voltage Measurement Accuracy

±1% +10 Digits

Best Current Measurement Accuracy

±1% + 10 Digits

Measurement Type

Capacitance, Continuity, Current, Diode Voltage Drop, Frequency, Harmonics, Inrush Current, Resistance, Sag, Swell, Transients, Voltage

Measurement Standards

EN61010-1

Interface Type

USB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

43

Battery Life

4 h

Weight

1.1kg

Length

232mm

Width

115mm

Maximum Frequency

15kHz

Minimum Frequency

10 Hz

Dimensions

232 x 115 x 50mm

Minimum Operating Temperature

0°C

Height

50mm

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

Fluke 43B Power Quality Analyser

Voltage, current and power harmonics to the 51st, phase angle and THD
Sag and swell measurement down to one cycle, recorded over time
Voltage, current and frequency measurement, and waveform display
Power measurements - watts, power factor, displacement power factor, VA and Var

20 measurement memory to save/recall screens and data with cursor readings
Captures up to 40 voltage transients
Ohms, continuity and capacitance measurement
Temperature scaling for temperature accessories
Calculates 3-phase power on balanced loads

Stock information temporarily unavailable.

P.O.A.

Fluke 43 Power Quality Analyser, 1, 3-Phase, 1250kA Max, 600V ac Max

P.O.A.

Fluke 43 Power Quality Analyser, 1, 3-Phase, 1250kA Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

1250kA

Absolute Maximum Power Measurement

1.56GW

Number of Phases

1, 3

Maximum Voltage

600V ac

Best Voltage Measurement Accuracy

±1% +10 Digits

Best Current Measurement Accuracy

±1% + 10 Digits

Measurement Type

Capacitance, Continuity, Current, Diode Voltage Drop, Frequency, Harmonics, Inrush Current, Resistance, Sag, Swell, Transients, Voltage

Measurement Standards

EN61010-1

Interface Type

USB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

43

Battery Life

4 h

Weight

1.1kg

Length

232mm

Width

115mm

Maximum Frequency

15kHz

Minimum Frequency

10 Hz

Dimensions

232 x 115 x 50mm

Minimum Operating Temperature

0°C

Height

50mm

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Product details

Fluke 43B Power Quality Analyser

Voltage, current and power harmonics to the 51st, phase angle and THD
Sag and swell measurement down to one cycle, recorded over time
Voltage, current and frequency measurement, and waveform display
Power measurements - watts, power factor, displacement power factor, VA and Var

20 measurement memory to save/recall screens and data with cursor readings
Captures up to 40 voltage transients
Ohms, continuity and capacitance measurement
Temperature scaling for temperature accessories
Calculates 3-phase power on balanced loads