Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+1372°C
Model Number
51 II
Thermometer Type
Wired
Probe Type
E, J, K, T
Best Accuracy
±0.3 K
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
173mm
Width
86mm
Height
38mm
Dimensions
173 x 86 x 38mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
400g
Battery Type
AA
Country of Origin
China
Product details
Fluke 51 II Handheld Digital Probe Thermometer.
The Fluke 51 II single input digital thermometer delivers fast response with laboratory accuracy (0.05% + 0.3°C). You can use the 51 II to measure contact temperature on motors, insulation, breakers, pipes, corroded connections, liquids, and wires with industrial standard J, K, T, or E-type thermocouple temperature sensors. The user friendly-front panel and large, backlit display make it easy to view results. And the sleep mode feature preserves battery life to give you a typical thousand hours of operation.
Other useful features.
- Easy-to-access battery door that allows replacing the battery without breaking the calibration seal.
- Comes with splash- and dust-resistant case protected by an impact-absorbing holster and a three-year warranty.
- Powered by three, standard AA batteries -30-.
- Includes an electronic offset function that compensates for thermocouple errors to maximize overall accuracy.
- Handles temperatures up to 900°C (1600°F).
- Provides a user-friendly front panel that is easy to set up and operate.
- Offers sleep mode to increase battery life; 1000-hour battery life typical.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+1372°C
Model Number
51 II
Thermometer Type
Wired
Probe Type
E, J, K, T
Best Accuracy
±0.3 K
Application
Industrial
Number of Temperature Inputs
1
Resolution
0.1 °C
Length
173mm
Width
86mm
Height
38mm
Dimensions
173 x 86 x 38mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
400g
Battery Type
AA
Country of Origin
China
Product details
Fluke 51 II Handheld Digital Probe Thermometer.
The Fluke 51 II single input digital thermometer delivers fast response with laboratory accuracy (0.05% + 0.3°C). You can use the 51 II to measure contact temperature on motors, insulation, breakers, pipes, corroded connections, liquids, and wires with industrial standard J, K, T, or E-type thermocouple temperature sensors. The user friendly-front panel and large, backlit display make it easy to view results. And the sleep mode feature preserves battery life to give you a typical thousand hours of operation.
Other useful features.
- Easy-to-access battery door that allows replacing the battery without breaking the calibration seal.
- Comes with splash- and dust-resistant case protected by an impact-absorbing holster and a three-year warranty.
- Powered by three, standard AA batteries -30-.
- Includes an electronic offset function that compensates for thermocouple errors to maximize overall accuracy.
- Handles temperatures up to 900°C (1600°F).
- Provides a user-friendly front panel that is easy to set up and operate.
- Offers sleep mode to increase battery life; 1000-hour battery life typical.