Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 574CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements

RS Stock No.: 506-7137Brand: FlukeManufacturers Part No.: FLUKE-574-CF
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±0.75 %

Distance to spot Ratio

50:1

Emissivity

0.1 → 1

Model Number p

574CF

Resolution

0.1 °C

Data Storage

Yes

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g

Stock information temporarily unavailable.

P.O.A.

Fluke 574CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements

P.O.A.

Fluke 574CF IR Thermometer, -30°C Min, +900°C Max, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+900°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±0.75 %

Distance to spot Ratio

50:1

Emissivity

0.1 → 1

Model Number p

574CF

Resolution

0.1 °C

Data Storage

Yes

Response Time

250 ms

Length

200mm

Width

170mm

Height

55mm

Dimensions

200 x 170 x 55mm

Weight

480g