Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke 61 Infrared Thermometer, -18°C Min, +275°C Max, ±2 °C Accuracy, °C and °F Measurements

RS Stock No.: 446-1651Brand: FlukeManufacturers Part No.: FLUKE 61
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-18°C

Best Accuracy

±2 °C

Distance to spot Ratio

8:1

Emissivity

0.95

Model Number p

61

Resolution

0.2 °C

Response Time

500 ms

Length

184mm

Width

45mm

Height

38mm

Weight

227g

Country of Origin

China

Product details

Fluke 61 Infrared Thermometer

The Fluke 61 Infrared Thermometer provides quick, non-contact temperature measurement in a compact case.

User selectable °C or °F
Class II laser sighting for easy targeting
Automatic backlit display
Automatic sleep mode after 15 seconds
Optional carry case available with durable vinyl exterior

Stock information temporarily unavailable.

P.O.A.

Fluke 61 Infrared Thermometer, -18°C Min, +275°C Max, ±2 °C Accuracy, °C and °F Measurements

Calibration type

P.O.A.

Fluke 61 Infrared Thermometer, -18°C Min, +275°C Max, ±2 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-18°C

Best Accuracy

±2 °C

Distance to spot Ratio

8:1

Emissivity

0.95

Model Number p

61

Resolution

0.2 °C

Response Time

500 ms

Length

184mm

Width

45mm

Height

38mm

Weight

227g

Country of Origin

China

Product details

Fluke 61 Infrared Thermometer

The Fluke 61 Infrared Thermometer provides quick, non-contact temperature measurement in a compact case.

User selectable °C or °F
Class II laser sighting for easy targeting
Automatic backlit display
Automatic sleep mode after 15 seconds
Optional carry case available with durable vinyl exterior