Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke 6500 PAT Tester Kit, Kit Contents Appliance Pass Label, DMS 0702 Software, EXTL100, Fluke 6500, SPScan15

RS Stock No.: 512-5738Brand: FlukeManufacturers Part No.: FLUKE 6500/UK KIT RC
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic

Download

Yes

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 6500 PAT Tester Kit, Kit Contents Appliance Pass Label, DMS 0702 Software, EXTL100, Fluke 6500, SPScan15

P.O.A.

Fluke 6500 PAT Tester Kit, Kit Contents Appliance Pass Label, DMS 0702 Software, EXTL100, Fluke 6500, SPScan15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic

Download

Yes

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

You may be interested in