Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+600°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-32°C
Best Accuracy
±1 °C
Distance to spot Ratio
30:1
Emissivity
0.1 → 1
Model Number p
66
Resolution
0.1 °C
Data Storage
Yes
Response Time
0.5 s
Length
200mm
Width
160mm
Height
55mm
Dimensions
200 x 160 x 55mm
Weight
320g
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum Temperature Measurement
+600°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-32°C
Best Accuracy
±1 °C
Distance to spot Ratio
30:1
Emissivity
0.1 → 1
Model Number p
66
Resolution
0.1 °C
Data Storage
Yes
Response Time
0.5 s
Length
200mm
Width
160mm
Height
55mm
Dimensions
200 x 160 x 55mm
Weight
320g
