Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke G 1/4 Digital Pressure Gauge 20mbar Bottom Entry 114mm Outside Diameter

RS Stock No.: 798-8695Brand: FlukeManufacturers Part No.: FLUKE-700G01
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

20mbar

Minimum Pressure Measurement

-20mbar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.1%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Pressure Gauge Type

Digital

Country of Origin

China

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Stock information temporarily unavailable.

P.O.A.

Fluke G 1/4 Digital Pressure Gauge 20mbar Bottom Entry 114mm Outside Diameter

P.O.A.

Fluke G 1/4 Digital Pressure Gauge 20mbar Bottom Entry 114mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

20mbar

Minimum Pressure Measurement

-20mbar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.1%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Pressure Gauge Type

Digital

Country of Origin

China

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX