Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Digital Pressure Gauge Bottom Entry 114mm Outside Diameter, With RS Calibration

RS Stock No.: 799-1174Brand: FlukeManufacturers Part No.: FLUKE-700RG29
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Fluke

Minimum Pressure Measurement

-0.97bar

Mounting Type

Bottom Entry

Display Type

Digital

Gauge Outside Diameter

114mm

Best Accuracy

±0.04%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Calibrated

RSCAL

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Stock information temporarily unavailable.

P.O.A.

Fluke Digital Pressure Gauge Bottom Entry 114mm Outside Diameter, With RS Calibration

P.O.A.

Fluke Digital Pressure Gauge Bottom Entry 114mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Minimum Pressure Measurement

-0.97bar

Mounting Type

Bottom Entry

Display Type

Digital

Gauge Outside Diameter

114mm

Best Accuracy

±0.04%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Calibrated

RSCAL

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX