Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 707, 24mA Loop Calibrator - RS Calibration

RS Stock No.: 439-2044Brand: FlukeManufacturers Part No.: FLUKE 707
brand-logo
View all in Loop Calibrators

Technical Document

Specifications

Brand

Fluke

Best Accuracy

±0.015 %

Absolute Maximum Current Measurement

24mA

Model Number p

707

Calibrated

RSCAL

Resolution

0.001

Safety Category

CSA C22.2

ATEX Approval

No

Battery Type

A

Battery Life

18 h

Power Source

Battery

Weight

350g

Height

164mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

75mm

Safety Category Voltage

30V

Country of Origin

United States

Product details

Fluke Loop Calibrator 707

Extremely fast and easy to use, Fluke offers a push-button and knob-base current loop calibrator. Designed for high performance one handed operation, calibration, maintenance and repairs of current loops, assisting users in working more accurately and efficiently.

A clear large simultaneous mA and % of span display, alongside the simple rotary button allows adjustments and quick selections with one hand. Fluke's calibrator includes 24 volt loop supply, allowing you to power and read a transmitter at the same time.

Features and Benefits:

• Slow ramp, fast ramp and step ramp options
• Measures V DC to 28 V
• 0-100% span check (fast confirmation of zero and span
• Push button with 25% steps for linearity checks
• 0-20 mA or 4-20 mA default start up modes
• Protective yellow holster featuring test lead storage
• 24 V loop supply with mA measure
• -10°C to 55 °C operating temperature

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

You may be interested in
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 707, 24mA Loop Calibrator - RS Calibration

P.O.A.

Fluke 707, 24mA Loop Calibrator - RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Best Accuracy

±0.015 %

Absolute Maximum Current Measurement

24mA

Model Number p

707

Calibrated

RSCAL

Resolution

0.001

Safety Category

CSA C22.2

ATEX Approval

No

Battery Type

A

Battery Life

18 h

Power Source

Battery

Weight

350g

Height

164mm

Length

47mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

75mm

Safety Category Voltage

30V

Country of Origin

United States

Product details

Fluke Loop Calibrator 707

Extremely fast and easy to use, Fluke offers a push-button and knob-base current loop calibrator. Designed for high performance one handed operation, calibration, maintenance and repairs of current loops, assisting users in working more accurately and efficiently.

A clear large simultaneous mA and % of span display, alongside the simple rotary button allows adjustments and quick selections with one hand. Fluke's calibrator includes 24 volt loop supply, allowing you to power and read a transmitter at the same time.

Features and Benefits:

• Slow ramp, fast ramp and step ramp options
• Measures V DC to 28 V
• 0-100% span check (fast confirmation of zero and span
• Push button with 25% steps for linearity checks
• 0-20 mA or 4-20 mA default start up modes
• Protective yellow holster featuring test lead storage
• 24 V loop supply with mA measure
• -10°C to 55 °C operating temperature

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

You may be interested in
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (ex VAT)