Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 707EX, 24mA Current Loop Calibrator

RS Stock No.: 454-7266Brand: FlukeManufacturers Part No.: FLUKE-707EX
brand-logo
View all in Loop Calibrators

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

24mA

Best Accuracy

±0.015 %

Resolution

0.001 mA

Battery Type

9 V

Battery Life

18 h

Power Source

Battery

Dimensions

152 x 70 x 41mm

Weight

224g

Height

152mm

Length

41mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Voltage

30V

Model Number p

707EX

Safety Category Level

CAT I

Width

70mm

Hazardous Area Certification

ATEX

Country of Origin

United States

Product details

Fluke 707Ex Intrinsically Safe mA Loop Calibrator

Extremely fast and easy to use, Fluke offers a push-button and knob-base current loop calibrator which is an intrinsically safe instrument for use in potentially explosive environments. Designed for high performance one handed operation, calibration, maintenance, measurement and repairs of current loops, assisting users in working more accurately and efficiently.

A clear large simultaneous mA and % of span display, alongside the simple rotary button allows adjustments and quick selections with one hand. Housed in a robust protective case, the 9V battery can also be changed without breaking the calibration seal.

Features and Benefits:

• -10ºC to 55ºC operating temperature
• Simultaneous mA and % display
• 0-100% span check
• 24 volt internal loop supply
• HART® compatible resistance connected in series with the loop supply for compatibility with HART communicators
• 0.015% mA accuracy
• 1 μA resolution for mA source, simulate, and measure

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

Supplied with

Test leads, crocodile clips, manual, holster, 707EX content control drawing and a 9V alkaline battery.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 707EX, 24mA Current Loop Calibrator

Calibration type

P.O.A.

Fluke 707EX, 24mA Current Loop Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

24mA

Best Accuracy

±0.015 %

Resolution

0.001 mA

Battery Type

9 V

Battery Life

18 h

Power Source

Battery

Dimensions

152 x 70 x 41mm

Weight

224g

Height

152mm

Length

41mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Safety Category Voltage

30V

Model Number p

707EX

Safety Category Level

CAT I

Width

70mm

Hazardous Area Certification

ATEX

Country of Origin

United States

Product details

Fluke 707Ex Intrinsically Safe mA Loop Calibrator

Extremely fast and easy to use, Fluke offers a push-button and knob-base current loop calibrator which is an intrinsically safe instrument for use in potentially explosive environments. Designed for high performance one handed operation, calibration, maintenance, measurement and repairs of current loops, assisting users in working more accurately and efficiently.

A clear large simultaneous mA and % of span display, alongside the simple rotary button allows adjustments and quick selections with one hand. Housed in a robust protective case, the 9V battery can also be changed without breaking the calibration seal.

Features and Benefits:

• -10ºC to 55ºC operating temperature
• Simultaneous mA and % display
• 0-100% span check
• 24 volt internal loop supply
• HART® compatible resistance connected in series with the loop supply for compatibility with HART communicators
• 0.015% mA accuracy
• 1 μA resolution for mA source, simulate, and measure

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

Supplied with

Test leads, crocodile clips, manual, holster, 707EX content control drawing and a 9V alkaline battery.

You may be interested in