Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dual-use

Fluke 719 -850mbar to 8bar Pressure Calibrator

RS Stock No.: 662-2362Brand: FlukeManufacturers Part No.: Fluke-719 100G
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

8bar

Minimum Pressure Measurement

-850mbar

Resolution

1 mbar

Model Number p

719

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

912g

Dimensions

210 x 87 x 60mm

Height

60mm

Length

210mm

Width

87mm

Country of Origin

China

Product details

Fluke 719

Revolutionary electric pump technology enables user to calibrate and test pressure devices quickly and easily with one hand.

Built-in electric pump
Best in class pressure measurement uncertainty of 0.025%
Measure and source mA with best in class 0.015% accuracy
Relative humidity 95% (-10 → 30 °C), 75% (30 → 40 °C), 45% (40 → 50 °C), 35% (50 → 55 °C)
Precision pressure adjust vernier
Variable release rate bleed valve for easy pressure adjustment
Ideal performance for high accuracy transmitter calibration
Programmable pump limit eliminates over-pressurization and allows user to program target pressures for pumping
Extended pressure measurement range with any of 29 700Pxx pressure modules
Source mA with simultaneous pressure measurement to test valves and I/Ps
Simulate mA signals to troubleshoot 4-20 mA loops
Test pressure switches with built-in switch test function
Power transmitters during test using 24V loop supply with simultaneous mA measurement
Proven cleanout ports reduce pump failures
Compact (210mm H x 87mm W x 60mm D) and lightweight (0.912kg)

Supplied with

NIST traceable certification, TL75 test leads, AC72 alligator clip set, push-fit connectors (1/8" NPT male connectors), translucent test hose, product overview manual (printed), user’s manual (CD-ROM in 14 languages), two 9V alkaline batteries, yellow holster

Approvals

CSA

Standards

EN50082-1:1992 and EN55022:1994 Class B

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 719 -850mbar to 8bar Pressure Calibrator

Calibration type

P.O.A.

Fluke 719 -850mbar to 8bar Pressure Calibrator
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

8bar

Minimum Pressure Measurement

-850mbar

Resolution

1 mbar

Model Number p

719

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

912g

Dimensions

210 x 87 x 60mm

Height

60mm

Length

210mm

Width

87mm

Country of Origin

China

Product details

Fluke 719

Revolutionary electric pump technology enables user to calibrate and test pressure devices quickly and easily with one hand.

Built-in electric pump
Best in class pressure measurement uncertainty of 0.025%
Measure and source mA with best in class 0.015% accuracy
Relative humidity 95% (-10 → 30 °C), 75% (30 → 40 °C), 45% (40 → 50 °C), 35% (50 → 55 °C)
Precision pressure adjust vernier
Variable release rate bleed valve for easy pressure adjustment
Ideal performance for high accuracy transmitter calibration
Programmable pump limit eliminates over-pressurization and allows user to program target pressures for pumping
Extended pressure measurement range with any of 29 700Pxx pressure modules
Source mA with simultaneous pressure measurement to test valves and I/Ps
Simulate mA signals to troubleshoot 4-20 mA loops
Test pressure switches with built-in switch test function
Power transmitters during test using 24V loop supply with simultaneous mA measurement
Proven cleanout ports reduce pump failures
Compact (210mm H x 87mm W x 60mm D) and lightweight (0.912kg)

Supplied with

NIST traceable certification, TL75 test leads, AC72 alligator clip set, push-fit connectors (1/8" NPT male connectors), translucent test hose, product overview manual (printed), user’s manual (CD-ROM in 14 languages), two 9V alkaline batteries, yellow holster

Approvals

CSA

Standards

EN50082-1:1992 and EN55022:1994 Class B

You may be interested in