Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke 719 30G -850mbar to 2.4bar Pressure Calibrator

RS Stock No.: 579-121Brand: FlukeManufacturers Part No.: FLUKE 719 30G
View all in Pressure Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2.4bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Model Number p

719 30G

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

912g

Dimensions

210 x 87 x 60mm

Height

60mm

Length

210mm

Width

87mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 719 30G -850mbar to 2.4bar Pressure Calibrator

P.O.A.

Fluke 719 30G -850mbar to 2.4bar Pressure Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Maximum Pressure Measurement

2.4bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Model Number p

719 30G

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

912g

Dimensions

210 x 87 x 60mm

Height

60mm

Length

210mm

Width

87mm

You may be interested in