Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product
Dual-use

Fluke 754 Multi Function Calibrator, 110mA, 300V

RS Stock No.: 744-2527Brand: FlukeManufacturers Part No.: Fluke-754
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Port Connections

Charger, HART, Pressure Module, USB

Battery Life

8 h

Battery Type

AA

Power Source

Battery

Weight

515g

Height

245mm

Length

188.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

754

Width

84mm

Country of Origin

United States

Product details

Fluke Documenting Process Calibrators 750 Series

Fluke 750 Series calibrators measure volts, mA, RTDs, thermocouples, frequency and ohms to test sensors, transmitters and other instruments. They source/simulate volts, mA, thermocouples, RTDs, frequency, ohms and pressure to calibrate transmitters. They can also: power transmitters during test, using loop supply with simultaneous mA measurement; measure/source pressure; create and run automated as-found/as-left procedures to satisfy quality programs or regulations; record and document results.
Fluke 750 Series calibrators can hold up to a full week of downloaded procedures and calibration results. They use features such as Autostep, custom units, user-entered values during test, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay. These instruments have a bright white dual display (3 settings) and multi-lingual interface (English, French, German, Spanish, Italian). They read both sourced and measured parameters simultaneously.

Features and Benefits:

Calibrate temperature, pressure, voltage, current, resistance and frequency
3 operating modes: measure; source; simultaneous measure/source
Easy-to-follow, menu-driven display which guides users through tasks
Graphical display bright enough for readings to be seen in any light condition

Supplied with

BC7240 battery charger
Li-on BP7240 battery pack
DPCTrack 2™ Sample Software
Instruction manual
NIST-traceable calibration report and data
Three sets of TP220 test probes with three sets of "extended tooth" alligator clips
Two sets AC280 hook clips
C799 Soft Field Case
USB communication cable, Fluke 754HHC HART communications cable

Stock information temporarily unavailable.

P.O.A.

Fluke 754 Multi Function Calibrator, 110mA, 300V

Calibration type

P.O.A.

Fluke 754 Multi Function Calibrator, 110mA, 300V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Port Connections

Charger, HART, Pressure Module, USB

Battery Life

8 h

Battery Type

AA

Power Source

Battery

Weight

515g

Height

245mm

Length

188.5mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

754

Width

84mm

Country of Origin

United States

Product details

Fluke Documenting Process Calibrators 750 Series

Fluke 750 Series calibrators measure volts, mA, RTDs, thermocouples, frequency and ohms to test sensors, transmitters and other instruments. They source/simulate volts, mA, thermocouples, RTDs, frequency, ohms and pressure to calibrate transmitters. They can also: power transmitters during test, using loop supply with simultaneous mA measurement; measure/source pressure; create and run automated as-found/as-left procedures to satisfy quality programs or regulations; record and document results.
Fluke 750 Series calibrators can hold up to a full week of downloaded procedures and calibration results. They use features such as Autostep, custom units, user-entered values during test, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay. These instruments have a bright white dual display (3 settings) and multi-lingual interface (English, French, German, Spanish, Italian). They read both sourced and measured parameters simultaneously.

Features and Benefits:

Calibrate temperature, pressure, voltage, current, resistance and frequency
3 operating modes: measure; source; simultaneous measure/source
Easy-to-follow, menu-driven display which guides users through tasks
Graphical display bright enough for readings to be seen in any light condition

Supplied with

BC7240 battery charger
Li-on BP7240 battery pack
DPCTrack 2™ Sample Software
Instruction manual
NIST-traceable calibration report and data
Three sets of TP220 test probes with three sets of "extended tooth" alligator clips
Two sets AC280 hook clips
C799 Soft Field Case
USB communication cable, Fluke 754HHC HART communications cable