Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Fluke Multi Function Calibrator, 110mA dc, 300V ac/dc, 136 x 245 x 63mm

RS Stock No.: 253-1863Brand: FlukeManufacturers Part No.: FLUKE 754
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V ac/dc

Maximum Current Measurement

110mA dc

Port Connections

Pressure Module

Battery Life

8 h

Battery Type

Li-Ion

Power Source

Battery

Dimensions

136 x 245 x 63mm

Weight

1.2kg

Height

136mm

Length

245mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

63mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke Multi Function Calibrator, 110mA dc, 300V ac/dc, 136 x 245 x 63mm

Calibration type

P.O.A.

Fluke Multi Function Calibrator, 110mA dc, 300V ac/dc, 136 x 245 x 63mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V ac/dc

Maximum Current Measurement

110mA dc

Port Connections

Pressure Module

Battery Life

8 h

Battery Type

Li-Ion

Power Source

Battery

Dimensions

136 x 245 x 63mm

Weight

1.2kg

Height

136mm

Length

245mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

63mm

Country of Origin

United States