Technical Document
Specifications
Brand
FlukeAbsolute Maximum DC Current Measurement
100mA dc
Absolute Maximum DC Voltage Measurement
30V dc
Model Number
773
Calibrated
UKAS
DC Current Measurement Resolution
10µA
Best DC Current Accuracy
±1% +5 Digits
Clamp Meter Type
DC Current Clamp Meter
Jaw Capacity Busbars
4.5mm
Best DC Voltage Accuracy
0.2% + 2 Digits
Functions Measured
DC Voltage
Battery Life
12 h
Height
41mm
Minimum Operating Temperature
-10°C
Maximum Conductor Size
4.5mm
Display Type
LCD
Maximum Operating Temperature
+50°C
Battery Type
AA
Width
76mm
Power Source
Battery
Length
248mm
Dimensions
248 x 76 x 41mm
Weight
420g
DC Voltage Measurement Resolution
10mV
Country of Origin
China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum DC Current Measurement
100mA dc
Absolute Maximum DC Voltage Measurement
30V dc
Model Number
773
Calibrated
UKAS
DC Current Measurement Resolution
10µA
Best DC Current Accuracy
±1% +5 Digits
Clamp Meter Type
DC Current Clamp Meter
Jaw Capacity Busbars
4.5mm
Best DC Voltage Accuracy
0.2% + 2 Digits
Functions Measured
DC Voltage
Battery Life
12 h
Height
41mm
Minimum Operating Temperature
-10°C
Maximum Conductor Size
4.5mm
Display Type
LCD
Maximum Operating Temperature
+50°C
Battery Type
AA
Width
76mm
Power Source
Battery
Length
248mm
Dimensions
248 x 76 x 41mm
Weight
420g
DC Voltage Measurement Resolution
10mV
Country of Origin
China