Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dual-use

Fluke 773 Clamp Meter, 100mA dc

RS Stock No.: 669-3493Brand: FlukeManufacturers Part No.: FLUKE 773
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum DC Current Measurement

100mA dc

Absolute Maximum DC Voltage Measurement

30V dc

Model Number

773

DC Current Measurement Resolution

10µA

Best DC Current Accuracy

±(0.2% rdg +5 Digits)

Clamp Meter Type

DC Current Clamp Meter

Jaw Capacity Busbars

4.5mm

Best DC Voltage Accuracy

0.2% + 2 Digits

Functions Measured

DC Voltage

Jaw Capacity (Busbars)

4.5mm

Width

76mm

Length

248mm

Minimum Operating Temperature

-10°C

Height

41mm

Maximum Conductor Size

4.5mm

Battery Life

12 h

Power Source

Battery

Dimensions

248 x 76 x 41mm

DC Voltage Measurement Resolution

10mV

Weight

420g

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Country of Origin

China

You may be interested in
Fluke 771 Clamp Meter, 100mA dc
P.O.A.Each (ex VAT)
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (ex VAT)
Fluke 772 Clamp Meter, 100mA dc
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 773 Clamp Meter, 100mA dc

Calibration type

P.O.A.

Fluke 773 Clamp Meter, 100mA dc
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 771 Clamp Meter, 100mA dc
P.O.A.Each (ex VAT)
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (ex VAT)
Fluke 772 Clamp Meter, 100mA dc
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Absolute Maximum DC Current Measurement

100mA dc

Absolute Maximum DC Voltage Measurement

30V dc

Model Number

773

DC Current Measurement Resolution

10µA

Best DC Current Accuracy

±(0.2% rdg +5 Digits)

Clamp Meter Type

DC Current Clamp Meter

Jaw Capacity Busbars

4.5mm

Best DC Voltage Accuracy

0.2% + 2 Digits

Functions Measured

DC Voltage

Jaw Capacity (Busbars)

4.5mm

Width

76mm

Length

248mm

Minimum Operating Temperature

-10°C

Height

41mm

Maximum Conductor Size

4.5mm

Battery Life

12 h

Power Source

Battery

Dimensions

248 x 76 x 41mm

DC Voltage Measurement Resolution

10mV

Weight

420g

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Country of Origin

China

You may be interested in
Fluke 771 Clamp Meter, 100mA dc
P.O.A.Each (ex VAT)
Fluke 707, 24mA Loop Calibrator
P.O.A.Each (ex VAT)
Fluke 772 Clamp Meter, 100mA dc
P.O.A.Each (ex VAT)