Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 820 LED Stroboscope, ±0.02 % Accuracy

RS Stock No.: 877-7250Brand: FlukeManufacturers Part No.: Fluke 820-2
brand-logo
View all in Stroboscopes

Technical Document

Specifications

Brand

Fluke

Best Accuracy

±0.02 %

Dimensions

191 x 61 x 57.1mm

Weight

240g

Height

57.1mm

Length

191mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Model Number p

820

Model Number (p)

820

Width

61mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Fluke 820 LED Stroboscope, ±0.02 % Accuracy

P.O.A.

Fluke 820 LED Stroboscope, ±0.02 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Best Accuracy

±0.02 %

Dimensions

191 x 61 x 57.1mm

Weight

240g

Height

57.1mm

Length

191mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Model Number p

820

Model Number (p)

820

Width

61mm

Country of Origin

Germany