Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 480-2355Brand: FlukeManufacturers Part No.: FLUKE-87-V/CN
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Absolute Maximum Temperature Measurement

+1090°C

Maximum Frequency

20kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

10nF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Dimensions

186 x 86 x 31mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±2% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

664 V, 1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Length

186mm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Fluke 87-V TRMS Digital Multimeter

The Fluke 87V industrial digital multimeter is designed to help identify complex signal problems fast. The 4.5 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 87V digital handheld multimeter features the accuracy and resolution to troubleshoot on motor drives, plant automation, power distribution and electro-mechanical equipment in noisy, industrial, high energy environments as well as high altitude locations. The Fluke 87V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.

Features & Benefits

• Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
• Accurate frequency measurements on VSD
• Built-in thermometer and temperature probe
• Peak Min Max mode captures intermittents as fast as 250 μs
• Easy-to-read large digit display with bright, two-level backlight
• CAT III 1000V, CAT IV 600V safety rated
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
• Lifetime warranty

The 87V digital multimeter measures

AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle

Additional Features

• Dual display resolution – 6,000 counts (3-3/4 digits) or 20,000 counts (4-1/2 digits)
• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 4-1/2 digit mode for precise measurements (20,000 counts)
• Measure up to 1000 VAC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bargraph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks

Correctly measure pulse-width modulated motor drive signals

The Fluke 87V digital multimeter takes the guesswork out of drive system troubleshooting. It includes a unique function for accurately measuring noisy at the VFD and at the motor terminals. Special shielding blocks high frequency, high-energy noise generated by large drive systems.

Does the Fluke 87 have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life

Supplied with

TL75 test leads, AC175 alligator clips, yellow holster, 9V battery, temperature probe, user manual, operators guide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Absolute Maximum Temperature Measurement

+1090°C

Maximum Frequency

20kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

10nF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Dimensions

186 x 86 x 31mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±2% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

664 V, 1000V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Length

186mm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Maximum Operating Temperature

+55°C

Country of Origin

United States

Product details

Fluke 87-V TRMS Digital Multimeter

The Fluke 87V industrial digital multimeter is designed to help identify complex signal problems fast. The 4.5 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 87V digital handheld multimeter features the accuracy and resolution to troubleshoot on motor drives, plant automation, power distribution and electro-mechanical equipment in noisy, industrial, high energy environments as well as high altitude locations. The Fluke 87V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.

Features & Benefits

• Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
• Accurate frequency measurements on VSD
• Built-in thermometer and temperature probe
• Peak Min Max mode captures intermittents as fast as 250 μs
• Easy-to-read large digit display with bright, two-level backlight
• CAT III 1000V, CAT IV 600V safety rated
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
• Lifetime warranty

The 87V digital multimeter measures

AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle

Additional Features

• Dual display resolution – 6,000 counts (3-3/4 digits) or 20,000 counts (4-1/2 digits)
• True RMS AC voltage and current for accurate measurements on non-linear signals
• Selectable filter for accurate voltage and frequency measurements on motor drives
• 0.05% DC accuracy
• 4-1/2 digit mode for precise measurements (20,000 counts)
• Measure up to 1000 VAC and DC
• Measure up to 10 A, 20 A for up to 30 seconds
• Frequency to 200 kHz and % duty cycle
• Resistance, continuity and diode test
• 10,000 μF capacitance range for components and motor caps
• Min/Max-Average recording with Min/Max Alert to capture variations automatically
• Relative mode to remove test lead interference
• Auto and manual ranging for maximum flexibility
• Touch Hold to capture stable readings avoiding noisy signals
• Analogue bargraph for fast changing or unstable signals
• Input Alert provides audible warning against wrong use of input jacks

Correctly measure pulse-width modulated motor drive signals

The Fluke 87V digital multimeter takes the guesswork out of drive system troubleshooting. It includes a unique function for accurately measuring noisy at the VFD and at the motor terminals. Special shielding blocks high frequency, high-energy noise generated by large drive systems.

Does the Fluke 87 have auto turn off if left on?

Yes - Automatic power down if left unused when switched on to preserve battery life

Supplied with

TL75 test leads, AC175 alligator clips, yellow holster, 9V battery, temperature probe, user manual, operators guide

You may be interested in