Technical Document
Specifications
Brand
FlukeModel Number
87V-MAX/E2
Application
Industrial
Kit Contents
True RMS Multimeter, Test Leads Kit, Probes, Hanging Kit, Accessories, Case
Calibrated
RSCAL
Dimensions
6 x 10.1 x 21.5cm
Country of Origin
United States
P.O.A.
Fluke 87V-MAX/E2 Multimeter Kit With RS Calibration
Calibration type
RS Calibration
1
P.O.A.
Fluke 87V-MAX/E2 Multimeter Kit With RS Calibration
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeModel Number
87V-MAX/E2
Application
Industrial
Kit Contents
True RMS Multimeter, Test Leads Kit, Probes, Hanging Kit, Accessories, Case
Calibrated
RSCAL
Dimensions
6 x 10.1 x 21.5cm
Country of Origin
United States