Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max

RS Stock No.: 513-1828Brand: FlukeManufacturers Part No.: FLUKE 9040/UKDistrelec Article No.: 30400916
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 600V, CAT IV 300V

Display Type

LCD

Safety Category

CAT III 600 V, CAT IV 300 V

Current Consumption

1mA

Power Source

Mains

Dimensions

61 x 27 x 124mm

Weight

200g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Maximum Voltage

700V

Minimum Voltage

40V

Maximum Operating Temperature

+40°C

Width

27mm

Minimum Frequency

15 Hz

Minimum Operating Temperature

0°C

Model Number p

9040

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Distrelec Product Id

30400916

Country of Origin

China

Stock information temporarily unavailable.

AED 1,620.68

AED 1,620.68 Each (ex VAT)

AED 1,701.71

AED 1,701.71 Each (inc. VAT)

Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max

AED 1,620.68

AED 1,620.68 Each (ex VAT)

AED 1,701.71

AED 1,701.71 Each (inc. VAT)

Fluke 9040 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 700V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Connection Type

Test Probe

Overvoltage Category

CAT III 600V, CAT IV 300V

Display Type

LCD

Safety Category

CAT III 600 V, CAT IV 300 V

Current Consumption

1mA

Power Source

Mains

Dimensions

61 x 27 x 124mm

Weight

200g

Height

124mm

Length

61mm

Maximum Frequency

400Hz

Maximum Voltage

700V

Minimum Voltage

40V

Maximum Operating Temperature

+40°C

Width

27mm

Minimum Frequency

15 Hz

Minimum Operating Temperature

0°C

Model Number p

9040

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Distrelec Product Id

30400916

Country of Origin

China