Technical Document
Specifications
Brand
FlukeBest Accuracy
±1% +0.01 mbar
Maximum Pressure Measurement
40mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
922/KIT
Data Logging
Yes
Model Number (p)
922/KIT
IP Rating
IP40
Battery Type
AA
Display Type
LCD
Weight
640g
Dimensions
175 x 77.5 x 41.9mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Fluke 922 Pressure, Velocity & Air Flow Kit
The Fluke 922 kit combines air pressure, air flow, and air velocity measurements in a single, rugged meter. The Fluke 922 can be used to ensure proper air flow balance and maintain a comfortable environment; measure pressure drops across filters and coils; match ventilation to occupant loads; monitor indoor vs. outdoor pressure relationships and manage the building envelope; perform duct traversals for accurate airflow readings.
FEATURES and BENEFITS:
Measures differential and static air pressure, air velocity and air flow readings
User-defined duct shape and size for maximum airflow accuracy
Convenient coloured hoses help properly diagnose pressure readings
Bright, backlit display for clear viewing in all environments
Min/Max/Average/Hold functions for easy data analysis
Selectable displayed Units
Auto power off saves battery life
Supplied with
Fluke 922 - two rubber hoses, wrist strap, 300mm Pitot tube, ToolPack hanging kit, hard carry case, 4 x AA Batteries and manual
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeBest Accuracy
±1% +0.01 mbar
Maximum Pressure Measurement
40mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
922/KIT
Data Logging
Yes
Model Number (p)
922/KIT
IP Rating
IP40
Battery Type
AA
Display Type
LCD
Weight
640g
Dimensions
175 x 77.5 x 41.9mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Fluke 922 Pressure, Velocity & Air Flow Kit
The Fluke 922 kit combines air pressure, air flow, and air velocity measurements in a single, rugged meter. The Fluke 922 can be used to ensure proper air flow balance and maintain a comfortable environment; measure pressure drops across filters and coils; match ventilation to occupant loads; monitor indoor vs. outdoor pressure relationships and manage the building envelope; perform duct traversals for accurate airflow readings.
FEATURES and BENEFITS:
Measures differential and static air pressure, air velocity and air flow readings
User-defined duct shape and size for maximum airflow accuracy
Convenient coloured hoses help properly diagnose pressure readings
Bright, backlit display for clear viewing in all environments
Min/Max/Average/Hold functions for easy data analysis
Selectable displayed Units
Auto power off saves battery life
Supplied with
Fluke 922 - two rubber hoses, wrist strap, 300mm Pitot tube, ToolPack hanging kit, hard carry case, 4 x AA Batteries and manual