Fluke 975V Data Logging Air Quality Monitor, +50°C Max, 90%RH Max, Battery-Powered

RS Stock No.: 131-353Brand: FlukeManufacturers Part No.: FLUKE-975V
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Fluke

Maximum Temperature

+50°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±1.1 °C

Power Source

Battery

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

1%RH

Best Carbon Monoxide Accuracy

±3ppm

Best Carbon Dioxide Accuracy

±2.75% + 75 ppm

Carbon Dioxide Resolution

1ppm

Model Number p

975V

Data Logging

Yes

Battery Type

AA

Battery Life

11 h

Width

11.43mm

Length

28.7mm

Minimum Carbon Dioxide Level

0ppm

Minimum Carbon Monoxide Level

0ppm

Maximum Carbon Dioxide Level

5000ppm

Maximum Carbon Monoxide Level

500ppm

Minimum Operating Temperature

-20°C

Height

5.08mm

Weight

544g

Display Type

LCD

Maximum Operating Temperature

+50°C

Product details

Fluke 975 AirMeter

The Fluke 975 AirMeter combines four air monitoring tools into one rugged and easy-to-use handheld tool. Use the Fluke 975 to verify efficient operation of heating, ventilation and air conditioning systems and test for dangerous carbon monoxide leaks in all types of buildings.

Simultaneously measures, logs, and displays temperature, humidity, CO2, and CO on a bright, backlit LCD display
Wet bulb and dew point temperature
% of outside air calculation
CO2 and CO field calibration feature
Self-test function at startup
Auto-backlight
Automatically compensates for barometric pressure changes
Min/Max/Average on all measured and calculated readings
Metric or standard units
Audible and visual threshold alarms
Extensive discrete or continuous data logging capacity, downloadable to PC via USB interface
Keypad lock for security
Includes FlukeView Forms® software

Supplied with

3 x AA alkaline batteries, users manual, calibration cap, FlukeView Forms software, USB cable, power adapter and carry case.

Stock information temporarily unavailable.

AED 11,074.61

AED 11,074.61 Each (ex VAT)

AED 11,628.34

AED 11,628.34 Each (inc. VAT)

Fluke 975V Data Logging Air Quality Monitor, +50°C Max, 90%RH Max, Battery-Powered

AED 11,074.61

AED 11,074.61 Each (ex VAT)

AED 11,628.34

AED 11,628.34 Each (inc. VAT)

Fluke 975V Data Logging Air Quality Monitor, +50°C Max, 90%RH Max, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Maximum Temperature

+50°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±1.1 °C

Power Source

Battery

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

1%RH

Best Carbon Monoxide Accuracy

±3ppm

Best Carbon Dioxide Accuracy

±2.75% + 75 ppm

Carbon Dioxide Resolution

1ppm

Model Number p

975V

Data Logging

Yes

Battery Type

AA

Battery Life

11 h

Width

11.43mm

Length

28.7mm

Minimum Carbon Dioxide Level

0ppm

Minimum Carbon Monoxide Level

0ppm

Maximum Carbon Dioxide Level

5000ppm

Maximum Carbon Monoxide Level

500ppm

Minimum Operating Temperature

-20°C

Height

5.08mm

Weight

544g

Display Type

LCD

Maximum Operating Temperature

+50°C

Product details

Fluke 975 AirMeter

The Fluke 975 AirMeter combines four air monitoring tools into one rugged and easy-to-use handheld tool. Use the Fluke 975 to verify efficient operation of heating, ventilation and air conditioning systems and test for dangerous carbon monoxide leaks in all types of buildings.

Simultaneously measures, logs, and displays temperature, humidity, CO2, and CO on a bright, backlit LCD display
Wet bulb and dew point temperature
% of outside air calculation
CO2 and CO field calibration feature
Self-test function at startup
Auto-backlight
Automatically compensates for barometric pressure changes
Min/Max/Average on all measured and calculated readings
Metric or standard units
Audible and visual threshold alarms
Extensive discrete or continuous data logging capacity, downloadable to PC via USB interface
Keypad lock for security
Includes FlukeView Forms® software

Supplied with

3 x AA alkaline batteries, users manual, calibration cap, FlukeView Forms software, USB cable, power adapter and carry case.