Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke FLUKE-BT521 Battery Tester All Sizes

RS Stock No.: 837-2081Brand: FlukeManufacturers Part No.: FLUKE-BT521Distrelec Article No.: 11095699
brand-logo
View all in Battery Testers

Technical Document

Specifications

Brand

Fluke

For Battery Chemistry

All Chemistries

Model Number

BT521

For Battery Size

All Sizes

Country of Origin

China

Product details

Fluke BT521 Battery Analyzer

The Fluke BT521 Battery Analyzer (the Product) is a multifunctional meter designed for the test and measurement of a stationary battery system. The Product can measure the battery internal resistance and voltages. These measurements can be used to determine the overall condition of the system. It can also measure electrical parameters for battery system maintenance, including DC voltage up to 1000V, AC voltage up to 600V, and ripple voltage. The Fluke 521 Battery Analyser is designed for users who need to incorporate temperature measuring.

• Battery Voltage – During the internal resistance test, Fluke Battery Analyzers also measure the voltage of the battery under test
• Discharge Volts – The Discharge mode collects the voltage of each battery multiple times at a user defined interval during a discharge or load test. Users can calculate the time a battery takes to drop to the cut-off voltage and use this time to determine the capacity loss of the battery
• Ripple Voltage Test – Measures unwanted residual ac component of the rectified voltage in dc charging and inverter circuits. Allows users to test ac components in dc charging circuits and find one of the root causes of battery deterioration
• Meter and Sequence Modes – The Meter mode is used for a quick test or troubleshooting. In this mode you can save and read the readings in a measurement or time sequence. The Sequence mode is for maintenance tasks with multiple power systems and battery strings. Before a task starts, users can configure a profile for the task for data management and report generation
• Threshold and Warning – Users can configure a maximum of 10 sets of thresholds and receive a Pass/ Warning/ Fail indication after each measurement
• Intercell Strap Resistance Test and Data Management – Measures the resistance of the intercell connection between batteries in a string. Once the measurements are completed Fluke Battery Management Software version 1.0.69 can now report the strap resistance for a battery string or historical data over time.
• AutoHold – When AutoHold is turned on, a reading is captured when it remains stable for 1 second. The reading is then released when a new measurement starts
• AutoSave – When AutoSave is turned on, measured values are saved to internal memory automatically after an AutoHold reading is captured
• Fluke Battery Management Software – Easily import data from the Product to a PC. The measurement data and battery profile information is stored and archived with the Management Software and can be used for comparison and trend analysis. All measurement data, battery profile and analysis information can be used to easily generate reports
• Comprehensive logging – All measured values are automatically captured during testing and can be reviewed on the instrument before downloading for on the-go analysis
• Optimized user interface – Quick, guided setup ensures you're capturing the right data every time
• Battery life – 7.4 V 3000 mAh lithium-ion battery for more than eight hours continuous operation.
• USB port – For fast data download to supplied data analysis and report management application software.
• Highest safety rating in the industry – CAT III 600 V, 1000 V dc max. rated for safe measurements all around the battery power supply equipment.
• BTL20 Interactive Test Probe set, with long and short probe extenders and built-in LCD display and speaker for visual and audio feedback
• BTL21 Intelligent Test Probes with long and short extenders, built-in LCD display and speaker for visual and audio feedback and integrated infrared temperature sensor for taking temperature measurements on the negative battery post with every test
• Wireless capability works with Fluke Battery Analyze mobile app (Fluke BA Mobile)* ◦View profile and associated test results from the Battery Analyzer
◦Send out the profile and test results via Email with (.csv) data format

Suitable Industries

• Mission critical facilities (Finance, Hospital, Airport, Broadcasting, Military, Data Centers)
• Telecom terminals (-48V communication DC source)
• Utility substation (110V DC power and -48V DC source)
• Railway (Locomotive, coach and subway)
• Oil & Gas (supporting electromagnetic valves and cathodic protectors)
• Wind Turbine (DC pitch control system)
• Emergency lighting and ventilation

Supplied with

Battery analyzer
4-wire test pin (set)
BTL10 Basic Test Lead (set) (RS 837-2094)
TL175 TwistGuard™ Test Leads with adapter
BTL21 Intelligent Test Probe Set, with extender and temperature sensor (RS 837-2091)
i410 AC/DC Current Clamp
BP500 lithium-ion battery (RS 837-2104)
BC500 AC charger (RS 837-2101)
Mini-USB cable
Shoulder strap
Belt strap
Magnetic hanging strap
FlukeView® Battery Management Software
Soft carrying case
Spare fuses (2)
Battery tags
Zero Ohm Calibration Resistor

You may be interested in
Fluke FLUKE-BT510 Battery Tester All Sizes
AED 22,000.66Each (ex VAT)
Fluke FLUKE-BT520 Battery Tester All Sizes
AED 28,361.81Each (ex VAT)
Stock information temporarily unavailable.

AED 29,475.34

AED 29,475.34 Each (ex VAT)

AED 30,949.11

AED 30,949.11 Each (inc. VAT)

Fluke FLUKE-BT521 Battery Tester All Sizes

AED 29,475.34

AED 29,475.34 Each (ex VAT)

AED 30,949.11

AED 30,949.11 Each (inc. VAT)

Fluke FLUKE-BT521 Battery Tester All Sizes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke FLUKE-BT510 Battery Tester All Sizes
AED 22,000.66Each (ex VAT)
Fluke FLUKE-BT520 Battery Tester All Sizes
AED 28,361.81Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

For Battery Chemistry

All Chemistries

Model Number

BT521

For Battery Size

All Sizes

Country of Origin

China

Product details

Fluke BT521 Battery Analyzer

The Fluke BT521 Battery Analyzer (the Product) is a multifunctional meter designed for the test and measurement of a stationary battery system. The Product can measure the battery internal resistance and voltages. These measurements can be used to determine the overall condition of the system. It can also measure electrical parameters for battery system maintenance, including DC voltage up to 1000V, AC voltage up to 600V, and ripple voltage. The Fluke 521 Battery Analyser is designed for users who need to incorporate temperature measuring.

• Battery Voltage – During the internal resistance test, Fluke Battery Analyzers also measure the voltage of the battery under test
• Discharge Volts – The Discharge mode collects the voltage of each battery multiple times at a user defined interval during a discharge or load test. Users can calculate the time a battery takes to drop to the cut-off voltage and use this time to determine the capacity loss of the battery
• Ripple Voltage Test – Measures unwanted residual ac component of the rectified voltage in dc charging and inverter circuits. Allows users to test ac components in dc charging circuits and find one of the root causes of battery deterioration
• Meter and Sequence Modes – The Meter mode is used for a quick test or troubleshooting. In this mode you can save and read the readings in a measurement or time sequence. The Sequence mode is for maintenance tasks with multiple power systems and battery strings. Before a task starts, users can configure a profile for the task for data management and report generation
• Threshold and Warning – Users can configure a maximum of 10 sets of thresholds and receive a Pass/ Warning/ Fail indication after each measurement
• Intercell Strap Resistance Test and Data Management – Measures the resistance of the intercell connection between batteries in a string. Once the measurements are completed Fluke Battery Management Software version 1.0.69 can now report the strap resistance for a battery string or historical data over time.
• AutoHold – When AutoHold is turned on, a reading is captured when it remains stable for 1 second. The reading is then released when a new measurement starts
• AutoSave – When AutoSave is turned on, measured values are saved to internal memory automatically after an AutoHold reading is captured
• Fluke Battery Management Software – Easily import data from the Product to a PC. The measurement data and battery profile information is stored and archived with the Management Software and can be used for comparison and trend analysis. All measurement data, battery profile and analysis information can be used to easily generate reports
• Comprehensive logging – All measured values are automatically captured during testing and can be reviewed on the instrument before downloading for on the-go analysis
• Optimized user interface – Quick, guided setup ensures you're capturing the right data every time
• Battery life – 7.4 V 3000 mAh lithium-ion battery for more than eight hours continuous operation.
• USB port – For fast data download to supplied data analysis and report management application software.
• Highest safety rating in the industry – CAT III 600 V, 1000 V dc max. rated for safe measurements all around the battery power supply equipment.
• BTL20 Interactive Test Probe set, with long and short probe extenders and built-in LCD display and speaker for visual and audio feedback
• BTL21 Intelligent Test Probes with long and short extenders, built-in LCD display and speaker for visual and audio feedback and integrated infrared temperature sensor for taking temperature measurements on the negative battery post with every test
• Wireless capability works with Fluke Battery Analyze mobile app (Fluke BA Mobile)* ◦View profile and associated test results from the Battery Analyzer
◦Send out the profile and test results via Email with (.csv) data format

Suitable Industries

• Mission critical facilities (Finance, Hospital, Airport, Broadcasting, Military, Data Centers)
• Telecom terminals (-48V communication DC source)
• Utility substation (110V DC power and -48V DC source)
• Railway (Locomotive, coach and subway)
• Oil & Gas (supporting electromagnetic valves and cathodic protectors)
• Wind Turbine (DC pitch control system)
• Emergency lighting and ventilation

Supplied with

Battery analyzer
4-wire test pin (set)
BTL10 Basic Test Lead (set) (RS 837-2094)
TL175 TwistGuard™ Test Leads with adapter
BTL21 Intelligent Test Probe Set, with extender and temperature sensor (RS 837-2091)
i410 AC/DC Current Clamp
BP500 lithium-ion battery (RS 837-2104)
BC500 AC charger (RS 837-2101)
Mini-USB cable
Shoulder strap
Belt strap
Magnetic hanging strap
FlukeView® Battery Management Software
Soft carrying case
Spare fuses (2)
Battery tags
Zero Ohm Calibration Resistor

You may be interested in
Fluke FLUKE-BT510 Battery Tester All Sizes
AED 22,000.66Each (ex VAT)
Fluke FLUKE-BT520 Battery Tester All Sizes
AED 28,361.81Each (ex VAT)