Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Fluke ii915 Acoustic Imager, 1280 x 800pixel Display

RS Stock No.: 250-212Brand: FlukeManufacturers Part No.: FLUKE-II915
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Fluke

Alarms

Visual

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Rechargeable and Field Replaceable Li-ion Battery

Battery Life

6 Hours

Dimensions

186 mm x 322 mm x 68mm

Display Size

1280 x 800pixel

Field Of View

63°± 5

IP Rating

IP40

Model Number

ii915

Weight

2.0kg

Country of Origin

Romania

You may be interested in
Fluke ii900 Acoustic Imager, 7in Display
AED 129,512.00Each (ex VAT)
Stock information temporarily unavailable.

AED 120,908.92

AED 120,908.92 Each (ex VAT)

AED 126,954.37

AED 126,954.37 Each (inc. VAT)

Fluke ii915 Acoustic Imager, 1280 x 800pixel Display

AED 120,908.92

AED 120,908.92 Each (ex VAT)

AED 126,954.37

AED 126,954.37 Each (inc. VAT)

Fluke ii915 Acoustic Imager, 1280 x 800pixel Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke ii900 Acoustic Imager, 7in Display
AED 129,512.00Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Alarms

Visual

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Rechargeable and Field Replaceable Li-ion Battery

Battery Life

6 Hours

Dimensions

186 mm x 322 mm x 68mm

Display Size

1280 x 800pixel

Field Of View

63°± 5

IP Rating

IP40

Model Number

ii915

Weight

2.0kg

Country of Origin

Romania

You may be interested in
Fluke ii900 Acoustic Imager, 7in Display
AED 129,512.00Each (ex VAT)