Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke T3000 FC Multimeter Kit

RS Stock No.: 811-1357Brand: FlukeManufacturers Part No.: FLUKE T3000 FC KIT
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Model Number

T3000 FC

Application

Electrical

Kit Contents

Multimeter,Temperature Module, Test Leads, Thermocouple, Accessories, Case

Country of Origin

United States

Product details

Fluke t3000 FC Kit Fluke CONNECT™

The Fluke t3000 FC Kit includes multimeter, temperature module and accessories.

Fluke 3000 FC Wireless Digital Multimeter

AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54

Fluke t3000 FC Wireless K-Type Temperature Module

A versatile K-type thermocouple thermometer wirelessly relays measurements to other Fluke Connect™ enabled test tools
t3000 FC main features include:
K-type Thermocouple Thermometer
80PK-1 K-type Bead Thermocouple
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Magnetic hanging strap

Supplied with

TL175 Test Leads, AC175 Alligator Clips, 80PK-1 K-Type Bead Thermocouple, Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Stock information temporarily unavailable.

P.O.A.

Fluke T3000 FC Multimeter Kit

Calibration type

P.O.A.

Fluke T3000 FC Multimeter Kit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number

T3000 FC

Application

Electrical

Kit Contents

Multimeter,Temperature Module, Test Leads, Thermocouple, Accessories, Case

Country of Origin

United States

Product details

Fluke t3000 FC Kit Fluke CONNECT™

The Fluke t3000 FC Kit includes multimeter, temperature module and accessories.

Fluke 3000 FC Wireless Digital Multimeter

AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54

Fluke t3000 FC Wireless K-Type Temperature Module

A versatile K-type thermocouple thermometer wirelessly relays measurements to other Fluke Connect™ enabled test tools
t3000 FC main features include:
K-type Thermocouple Thermometer
80PK-1 K-type Bead Thermocouple
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Magnetic hanging strap

Supplied with

TL175 Test Leads, AC175 Alligator Clips, 80PK-1 K-Type Bead Thermocouple, Magnetic hanging strap.

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)