Fluke FTPL-1 Fused Test Probe Lead, CAT III, CAT IV, 10A

RS Stock No.: 880-1397Brand: FlukeManufacturers Part No.: FTPL-1Distrelec Article No.: 17600063
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Fluke

Lead Type

Test Probe Lead

Connector Type

Right Angle, Straight

Fused

Yes

Lead Length

1.5m

Current Rating

10A

Safety Category Voltage

1000 V, 600V

Safety Category

CAT III 1000 V, CAT IV 600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Distrelec Product Id

17600063

Country of Origin

Taiwan, Province Of China

Product details

Fluke FTPL-1 Fused Test Probe Set with Test Leads

Brought to you by Fluke, a SureGrip Fused Test Probe and Test Lead set with built-in replaceable fuses for additional measurement protection. the fantastic build quality ensures a near-perfect performance for the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Built-in fuses for additional measurement protection, 1000 V, 11 A with 20 kA interrupt rating
• 2 mm threaded probe tips include removable 4 mm spring contacts and removable insulated caps for probing closely spaced leads
• TL224 leads are right angle connector on one end and straight connector on the other with reinforced strain reliefs 1.5 m silicone
• Insulated wire resists heat and cold
• Operating temperature: 20 °C to 50 °C (-5 °F to 120 °F)
• CAT III 1000 V, CAT IV 600 V, 10 A rating

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

You may be interested in
Fluke TL2X4W-TWZ Test Lead Kit
AED 889.28Each (ex VAT)
Stock information temporarily unavailable.

AED 830.18

AED 830.18 Each (ex VAT)

AED 871.69

AED 871.69 Each (inc. VAT)

Fluke FTPL-1 Fused Test Probe Lead, CAT III, CAT IV, 10A

AED 830.18

AED 830.18 Each (ex VAT)

AED 871.69

AED 871.69 Each (inc. VAT)

Fluke FTPL-1 Fused Test Probe Lead, CAT III, CAT IV, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke TL2X4W-TWZ Test Lead Kit
AED 889.28Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Lead Type

Test Probe Lead

Connector Type

Right Angle, Straight

Fused

Yes

Lead Length

1.5m

Current Rating

10A

Safety Category Voltage

1000 V, 600V

Safety Category

CAT III 1000 V, CAT IV 600V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Distrelec Product Id

17600063

Country of Origin

Taiwan, Province Of China

Product details

Fluke FTPL-1 Fused Test Probe Set with Test Leads

Brought to you by Fluke, a SureGrip Fused Test Probe and Test Lead set with built-in replaceable fuses for additional measurement protection. the fantastic build quality ensures a near-perfect performance for the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Built-in fuses for additional measurement protection, 1000 V, 11 A with 20 kA interrupt rating
• 2 mm threaded probe tips include removable 4 mm spring contacts and removable insulated caps for probing closely spaced leads
• TL224 leads are right angle connector on one end and straight connector on the other with reinforced strain reliefs 1.5 m silicone
• Insulated wire resists heat and cold
• Operating temperature: 20 °C to 50 °C (-5 °F to 120 °F)
• CAT III 1000 V, CAT IV 600 V, 10 A rating

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

You may be interested in
Fluke TL2X4W-TWZ Test Lead Kit
AED 889.28Each (ex VAT)