Technical Document
Specifications
Brand
FlukeAdapter Type
AC
Best Accuracy
±1 %
Maximum Conductor Size
178mm
Calibrated
RSCAL
Safety Category
CAT III 600V
Maximum Bandwidth
20kHz
Model Number p
I2000
Bandwidth
10 Hz → 20kHz
Safety Category Level
CAT III
Safety Category Voltage
600V
Country of Origin
China
Product details
i2000 Flex 2000A a.c. Current Probe
Flexible and lightweight
a.c. coupled output (no d.c. offset)
3 selectable ranges up to 2000A a.c.
Fits around conductors up to 178 mm diameter
Voltage output of 2V full scale for each range
Suitable for use with multimeters, recorders and data loggers
Plugs directly into instruments with 4mm input sockets
Conforms to EN61010-1 CAT III 600V
Supplied with
2 x AA alkaline batteries and operators manual.
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAdapter Type
AC
Best Accuracy
±1 %
Maximum Conductor Size
178mm
Calibrated
RSCAL
Safety Category
CAT III 600V
Maximum Bandwidth
20kHz
Model Number p
I2000
Bandwidth
10 Hz → 20kHz
Safety Category Level
CAT III
Safety Category Voltage
600V
Country of Origin
China
Product details
i2000 Flex 2000A a.c. Current Probe
Flexible and lightweight
a.c. coupled output (no d.c. offset)
3 selectable ranges up to 2000A a.c.
Fits around conductors up to 178 mm diameter
Voltage output of 2V full scale for each range
Suitable for use with multimeters, recorders and data loggers
Plugs directly into instruments with 4mm input sockets
Conforms to EN61010-1 CAT III 600V
Supplied with
2 x AA alkaline batteries and operators manual.