Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 525Nm Laser Colour Green 2 Line Laser Level

RS Stock No.: 239-2699Brand: FlukeManufacturers Part No.: PLS 180GL Kit
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Fluke

Levelling Accuracy

±3 @ 10mmm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

525nm

Battery Life

30Hrs

Power Source

Battery

Dimensions

116 x 64 x 104mm

Weight

600g

Line Accuracy

±3.0 (at 10m)mm

Height

116mm

Length

64mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

104mm

Country of Origin

China

You may be interested in
Fluke, 635Nm Red, 2 Line Laser Level
AED 1,806.91Each (ex VAT)
Stock information temporarily unavailable.

AED 2,143.07

AED 2,143.07 Each (ex VAT)

AED 2,250.22

AED 2,250.22 Each (inc. VAT)

Fluke 525Nm Laser Colour Green 2 Line Laser Level

AED 2,143.07

AED 2,143.07 Each (ex VAT)

AED 2,250.22

AED 2,250.22 Each (inc. VAT)

Fluke 525Nm Laser Colour Green 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke, 635Nm Red, 2 Line Laser Level
AED 1,806.91Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Levelling Accuracy

±3 @ 10mmm/m

Working Environment

Indoor & Outdoor

Number of Laser Lines

2

Number of Laser Dots

0

Alignment Level

Yes

Self Levelling

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

525nm

Battery Life

30Hrs

Power Source

Battery

Dimensions

116 x 64 x 104mm

Weight

600g

Line Accuracy

±3.0 (at 10m)mm

Height

116mm

Length

64mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

104mm

Country of Origin

China

You may be interested in
Fluke, 635Nm Red, 2 Line Laser Level
AED 1,806.91Each (ex VAT)