Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Mains Socket Tester 4mA 230V ac CAT ll 300V

RS Stock No.: 249-6557Brand: FlukeManufacturers Part No.: ST240+/UK
brand-logo
View all in Socket Testers

Technical Document

Specifications

Brand

Fluke

Current Rating

4mA

Voltage

230V ac

Audible Alarm

Yes

Earth Loop Impedance Test

No

Number of Pins

3

Wiring Check

Yes

Safety Category

CAT ll 300V

Power Source

Mains

Safety Category Level

CAT II

Safety Category Voltage

300V

Country of Origin

China

Stock information temporarily unavailable.

AED 220.50

AED 220.50 Each (ex VAT)

AED 231.52

AED 231.52 Each (inc. VAT)

Fluke Mains Socket Tester 4mA 230V ac CAT ll 300V

AED 220.50

AED 220.50 Each (ex VAT)

AED 231.52

AED 231.52 Each (inc. VAT)

Fluke Mains Socket Tester 4mA 230V ac CAT ll 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Current Rating

4mA

Voltage

230V ac

Audible Alarm

Yes

Earth Loop Impedance Test

No

Number of Pins

3

Wiring Check

Yes

Safety Category

CAT ll 300V

Power Source

Mains

Safety Category Level

CAT II

Safety Category Voltage

300V

Country of Origin

China