Technical Document
Specifications
Brand
FortexBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
100 x 160 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
100mm
Thickness
160mm
Width
1.6mm
AED 24.46
AED 24.46 Each (ex VAT)
AED 25.68
AED 25.68 Each (inc. VAT)
1
AED 24.46
AED 24.46 Each (ex VAT)
AED 25.68
AED 25.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 24.46 |
5 - 9 | AED 22.52 |
10+ | AED 20.63 |
Technical Document
Specifications
Brand
FortexBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
100 x 160 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
100mm
Thickness
160mm
Width
1.6mm