Technical Document
Specifications
Brand
FortexBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
305 x 457 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
305mm
Thickness
457mm
Width
1.6mm
AED 192.88
AED 192.88 Each (ex VAT)
AED 202.52
AED 202.52 Each (inc. VAT)
03-5151, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 305 x 457 x 1.6mm
1
AED 192.88
AED 192.88 Each (ex VAT)
AED 202.52
AED 202.52 Each (inc. VAT)
03-5151, Double-Sided Copper Clad Board FR4 With 35μm Copper Thick, 305 x 457 x 1.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 192.88 |
5 - 9 | AED 184.75 |
10+ | AED 173.78 |
Technical Document
Specifications
Brand
FortexBoard Type
Photoresist Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
305 x 457 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
305mm
Thickness
457mm
Width
1.6mm