Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fortex Carbide PCB Drill Bit, 0.8mm Diameter

RS Stock No.: 666-5669Brand: FortexManufacturers Part No.: 13-111009-1
brand-logo
View all in PCB Drill Bits

Technical Document

Specifications

Brand

Fortex

Diameter

0.8mm

Material

Carbide

Product details

1/8 in. Shank Tungsten Carbide Drills

High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.

PCB Drilling / Milling tools

You may be interested in
Stock information temporarily unavailable.

AED 18.30

AED 18.30 Each (ex VAT)

AED 19.22

AED 19.22 Each (inc. VAT)

Fortex Carbide PCB Drill Bit, 0.8mm Diameter

AED 18.30

AED 18.30 Each (ex VAT)

AED 19.22

AED 19.22 Each (inc. VAT)

Fortex Carbide PCB Drill Bit, 0.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 18.30
10 - 19AED 17.50
20 - 49AED 16.45
50+AED 15.60
You may be interested in

Technical Document

Specifications

Brand

Fortex

Diameter

0.8mm

Material

Carbide

Product details

1/8 in. Shank Tungsten Carbide Drills

High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.

PCB Drilling / Milling tools

You may be interested in