Fortex Carbide PCB Drill Bit, 1.1mm Diameter

RS Stock No.: 666-5675Brand: FortexManufacturers Part No.: 13-111015-1
brand-logo
View all in PCB Drill Bits

Technical Document

Specifications

Brand

Fortex

Diameter

1.1mm

Material

Carbide

Product details

1/8 in. Shank Tungsten Carbide Drills

High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.

PCB Drilling / Milling tools

You may be interested in

AED 19.79

AED 19.79 Each (ex VAT)

AED 20.78

AED 20.78 Each (inc. VAT)

Fortex Carbide PCB Drill Bit, 1.1mm Diameter

AED 19.79

AED 19.79 Each (ex VAT)

AED 20.78

AED 20.78 Each (inc. VAT)

Fortex Carbide PCB Drill Bit, 1.1mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 19.79
10 - 19AED 18.90
20 - 49AED 17.80
50+AED 16.96
You may be interested in

Technical Document

Specifications

Brand

Fortex

Diameter

1.1mm

Material

Carbide

Product details

1/8 in. Shank Tungsten Carbide Drills

High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted with drill collars for ease of use and identification.

PCB Drilling / Milling tools

You may be interested in