DS100, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 100 x 160 x 1.55mm
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
100 x 160 x 1.55mm
Copper Thickness
35/35µm
FR Material Grade
FR4
Country of Origin
China
Stock information temporarily unavailable.
AED 51.98
AED 10.395 1 Bag of 1 (ex VAT)
AED 54.58
AED 10.915 1 Bag of 1 (inc. VAT)
DS100, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 100 x 160 x 1.55mm
5
AED 51.98
AED 10.395 1 Bag of 1 (ex VAT)
AED 54.58
AED 10.915 1 Bag of 1 (inc. VAT)
DS100, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 100 x 160 x 1.55mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 10.395 | AED 51.98 |
50 - 95 | AED 10.08 | AED 50.40 |
100 - 495 | AED 9.608 | AED 48.04 |
500 - 995 | AED 9.135 | AED 45.68 |
1000+ | AED 8.978 | AED 44.89 |
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
2
Dimensions
100 x 160 x 1.55mm
Copper Thickness
35/35µm
FR Material Grade
FR4
Country of Origin
China