Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DS233, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 233.4 x 160 x 1.55mm

RS Stock No.: 199-297Brand: FortexManufacturers Part No.: DS233
View all in Copper Clad Boards

Technical Document

Specifications

Brand

Fortex

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

233.4 x 160 x 1.55mm

Copper Thickness

35/35µm

FR Material Grade

FR4

Country of Origin

China

Stock information temporarily unavailable.

AED 40.32

AED 20.16 1 Bag of 1 (ex VAT)

AED 42.34

AED 21.168 1 Bag of 1 (inc. VAT)

DS233, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 233.4 x 160 x 1.55mm

AED 40.32

AED 20.16 1 Bag of 1 (ex VAT)

AED 42.34

AED 21.168 1 Bag of 1 (inc. VAT)

DS233, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 233.4 x 160 x 1.55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
2 - 18AED 20.16AED 40.32
20 - 198AED 18.90AED 37.80
200 - 998AED 18.008AED 36.02
1000 - 1998AED 17.272AED 34.54
2000+AED 15.172AED 30.34

Technical Document

Specifications

Brand

Fortex

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

233.4 x 160 x 1.55mm

Copper Thickness

35/35µm

FR Material Grade

FR4

Country of Origin

China