Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DS60, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 100 x 60 x 1.55mm

RS Stock No.: 199-291Brand: FortexManufacturers Part No.: DS60
View all in Copper Clad Boards

Technical Document

Specifications

Brand

Fortex

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

100 x 60 x 1.55mm

Copper Thickness

35/35µm

FR Material Grade

FR4

Country of Origin

China

Stock information temporarily unavailable.

AED 31.67

AED 6.334 Each (In a Bag of 5) (ex VAT)

AED 33.25

AED 6.651 Each (In a Bag of 5) (inc. VAT)

DS60, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 100 x 60 x 1.55mm

AED 31.67

AED 6.334 Each (In a Bag of 5) (ex VAT)

AED 33.25

AED 6.651 Each (In a Bag of 5) (inc. VAT)

DS60, Double-Sided Copper Clad Board FR4 With 35/35μm Copper Thick, 100 x 60 x 1.55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45AED 6.334AED 31.67
50 - 95AED 6.128AED 30.64
100 - 495AED 5.82AED 29.10
500 - 995AED 5.51AED 27.55
1000+AED 5.356AED 26.78

Technical Document

Specifications

Brand

Fortex

Board Type

Plain Copper Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

100 x 60 x 1.55mm

Copper Thickness

35/35µm

FR Material Grade

FR4

Country of Origin

China