GU-0200-01, 203mm Bench-mounted PCB Shear, 110x203x575mm
Technical Document
Specifications
Brand
FortexType
Bench-mounted
Cut Length
203mm
Feedbed Size
335 <font face="symbol">´</font> 140mm
Feedbed Size
335 <font face=""symbol"">´</font> 140mm
Maximum Thickness Cut - Laminates
3.175mm
Maximum Thickness Cut - Aluminium
1.5mm
Dimensions
110x203x575mm
Country of Origin
United Kingdom
AED 1,611.59
AED 1,611.59 Each (ex VAT)
AED 1,692.17
AED 1,692.17 Each (inc. VAT)
1
AED 1,611.59
AED 1,611.59 Each (ex VAT)
AED 1,692.17
AED 1,692.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 1,611.59 |
3+ | AED 1,597.89 |
Technical Document
Specifications
Brand
FortexType
Bench-mounted
Cut Length
203mm
Feedbed Size
335 <font face="symbol">´</font> 140mm
Feedbed Size
335 <font face=""symbol"">´</font> 140mm
Maximum Thickness Cut - Laminates
3.175mm
Maximum Thickness Cut - Aluminium
1.5mm
Dimensions
110x203x575mm
Country of Origin
United Kingdom