Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GU-0457-01, 457mm Shear Guillotine PCB Shear, 660 x 440 x 350mm

RS Stock No.: 193-2024Brand: FortexManufacturers Part No.: GU-0457-01

Technical Document

Specifications

Brand

Fortex

Type

Shear Guillotine

Cut Length

457mm

Feedbed Size

543 x 305mm

Maximum Thickness Cut - Laminates

2mm

Maximum Thickness Cut - Aluminium

1.6mm

Dimensions

660 x 440 x 350mm

Depth

440mm

Height

350mm

Width

660mm

Country of Origin

United Kingdom

You may be interested in
Mega Electronics
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 6,933.34

AED 6,933.34 Each (ex VAT)

AED 7,280.01

AED 7,280.01 Each (inc. VAT)

GU-0457-01, 457mm Shear Guillotine PCB Shear, 660 x 440 x 350mm

AED 6,933.34

AED 6,933.34 Each (ex VAT)

AED 7,280.01

AED 7,280.01 Each (inc. VAT)

GU-0457-01, 457mm Shear Guillotine PCB Shear, 660 x 440 x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mega Electronics
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Fortex

Type

Shear Guillotine

Cut Length

457mm

Feedbed Size

543 x 305mm

Maximum Thickness Cut - Laminates

2mm

Maximum Thickness Cut - Aluminium

1.6mm

Dimensions

660 x 440 x 350mm

Depth

440mm

Height

350mm

Width

660mm

Country of Origin

United Kingdom

You may be interested in
Mega Electronics
P.O.A.Each (ex VAT)