Fortex PCB Oven Rack, PCB Rack, 100 x 277 x 10mm

RS Stock No.: 215-7003Brand: FortexManufacturers Part No.: PCB Oven Rack
View all in PCB Holders

Technical Document

Specifications

Brand

Fortex

Depth

277mm

Height

10mm

Dimensions

100 x 277 x 10mm

Width

100mm

Type

Rack

Material

Stainless Steel

Country of Origin

United Kingdom

AED 131.88

AED 131.88 Each (ex VAT)

AED 138.47

AED 138.47 Each (inc. VAT)

Fortex PCB Oven Rack, PCB Rack, 100 x 277 x 10mm

AED 131.88

AED 131.88 Each (ex VAT)

AED 138.47

AED 138.47 Each (inc. VAT)

Fortex PCB Oven Rack, PCB Rack, 100 x 277 x 10mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 131.88
5+AED 128.20

Technical Document

Specifications

Brand

Fortex

Depth

277mm

Height

10mm

Dimensions

100 x 277 x 10mm

Width

100mm

Type

Rack

Material

Stainless Steel

Country of Origin

United Kingdom