Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PTH400-RIV0.6, Copper Through Hole Contact Rivets PCB Rivet for 0.6mm Diameter, 2.2mm Length With 1.6mm Maximum

RS Stock No.: 215-7006Brand: FortexManufacturers Part No.: PTH400-RIV0.6
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

0.6mm

For Hole Size - Removable Panel

0.8mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 206.00

AED 0.206 Each (In a Bag of 1000) (ex VAT)

AED 216.30

AED 0.216 Each (In a Bag of 1000) (inc. VAT)

PTH400-RIV0.6, Copper Through Hole Contact Rivets PCB Rivet for 0.6mm Diameter, 2.2mm Length With 1.6mm Maximum

AED 206.00

AED 0.206 Each (In a Bag of 1000) (ex VAT)

AED 216.30

AED 0.216 Each (In a Bag of 1000) (inc. VAT)

PTH400-RIV0.6, Copper Through Hole Contact Rivets PCB Rivet for 0.6mm Diameter, 2.2mm Length With 1.6mm Maximum
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 2000AED 0.206AED 206.00
3000+AED 0.206AED 206.00

Technical Document

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

0.6mm

For Hole Size - Removable Panel

0.8mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany