PTH400-RIV0.8, Copper Through Hole Contact Rivets PCB Rivet for 0.8mm Diameter, 2.2mm Length With 1.6mm Maximum

RS Stock No.: 215-7008Brand: FortexManufacturers Part No.: PTH400-RIV0.8
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

0.8mm

For Hole Size - Removable Panel

1mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany

AED 210.00

AED 0.21 Each (In a Bag of 1000) (ex VAT)

AED 220.50

AED 0.22 Each (In a Bag of 1000) (inc. VAT)

PTH400-RIV0.8, Copper Through Hole Contact Rivets PCB Rivet for 0.8mm Diameter, 2.2mm Length With 1.6mm Maximum

AED 210.00

AED 0.21 Each (In a Bag of 1000) (ex VAT)

AED 220.50

AED 0.22 Each (In a Bag of 1000) (inc. VAT)

PTH400-RIV0.8, Copper Through Hole Contact Rivets PCB Rivet for 0.8mm Diameter, 2.2mm Length With 1.6mm Maximum

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
1000 - 2000AED 0.21AED 210.00
3000+AED 0.21AED 210.00

Technical Document

Specifications

Brand

Fortex

Type

Copper Through Hole Contact Rivets

For Hole Size

0.8mm

For Hole Size - Removable Panel

1mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany