PTH400-TOOL0.6, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.6mm Diameter, 2.2mm Length With
Technical Document
Specifications
Brand
FortexType
Press Tool attachment for copper Rivets Eyelets
For Hole Size
0.6mm
For Hole Size - Removable Panel
0.8mm
Height
2.2mm
Maximum Panel/Board Thickness
1.6mm
Country of Origin
Germany
AED 971.41
AED 971.41 Each (ex VAT)
AED 1,019.98
AED 1,019.98 Each (inc. VAT)
PTH400-TOOL0.6, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.6mm Diameter, 2.2mm Length With
1
AED 971.41
AED 971.41 Each (ex VAT)
AED 1,019.98
AED 1,019.98 Each (inc. VAT)
PTH400-TOOL0.6, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.6mm Diameter, 2.2mm Length With
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 2 | AED 971.41 |
| 3+ | AED 918.02 |
Technical Document
Specifications
Brand
FortexType
Press Tool attachment for copper Rivets Eyelets
For Hole Size
0.6mm
For Hole Size - Removable Panel
0.8mm
Height
2.2mm
Maximum Panel/Board Thickness
1.6mm
Country of Origin
Germany