PTH400-TOOL0.8, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.8mm Diameter, 2.2mm Length With
Technical Document
Specifications
Brand
FortexType
Press Tool attachment for copper Rivets Eyelets
For Hole Size
0.8mm
For Hole Size - Removable Panel
1mm
Height
2.2mm
Maximum Panel/Board Thickness
1.6mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 943.11
AED 943.11 Each (ex VAT)
AED 990.27
AED 990.27 Each (inc. VAT)
PTH400-TOOL0.8, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.8mm Diameter, 2.2mm Length With
1
AED 943.11
AED 943.11 Each (ex VAT)
AED 990.27
AED 990.27 Each (inc. VAT)
PTH400-TOOL0.8, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 0.8mm Diameter, 2.2mm Length With
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 943.11 |
3+ | AED 891.24 |
Technical Document
Specifications
Brand
FortexType
Press Tool attachment for copper Rivets Eyelets
For Hole Size
0.8mm
For Hole Size - Removable Panel
1mm
Height
2.2mm
Maximum Panel/Board Thickness
1.6mm
Country of Origin
Germany