Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PTH400-TOOL1.5, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 1.5mm Diameter, 2.2mm Length With

RS Stock No.: 215-7020Brand: FortexManufacturers Part No.: PTH400-TOOL1.5
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Brand

Fortex

Type

Press Tool attachment for copper Rivets Eyelets

For Hole Size

1.5mm

For Hole Size - Removable Panel

1.9mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 943.11

AED 943.11 Each (ex VAT)

AED 990.27

AED 990.27 Each (inc. VAT)

PTH400-TOOL1.5, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 1.5mm Diameter, 2.2mm Length With

AED 943.11

AED 943.11 Each (ex VAT)

AED 990.27

AED 990.27 Each (inc. VAT)

PTH400-TOOL1.5, Press Tool attachment for copper Rivets Eyelets PCB Riveting Tool for 1.5mm Diameter, 2.2mm Length With
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 943.11
3+AED 891.24

Technical Document

Specifications

Brand

Fortex

Type

Press Tool attachment for copper Rivets Eyelets

For Hole Size

1.5mm

For Hole Size - Removable Panel

1.9mm

Height

2.2mm

Maximum Panel/Board Thickness

1.6mm

Country of Origin

Germany