Fortex, Automatic, Manual Material Dispenser, Capacity 5 ml, 10 ml
Technical Document
Specifications
Brand
FortexDispenser Type
Digital Dispenser
Capacity
5 ml, 10 ml
Digital Timing
Yes
Automatic or Manual
Automatic, Manual
Timing Capacity
0.01 → 99.99s
Power Source
Mains
Display Type
Analogue
Height
23.5cm
Length
5.8cm
Width
12.6cm
AED 2,001.30
AED 2,001.30 Each (ex VAT)
AED 2,101.36
AED 2,101.36 Each (inc. VAT)
Fortex, Automatic, Manual Material Dispenser, Capacity 5 ml, 10 ml
1
AED 2,001.30
AED 2,001.30 Each (ex VAT)
AED 2,101.36
AED 2,101.36 Each (inc. VAT)
Fortex, Automatic, Manual Material Dispenser, Capacity 5 ml, 10 ml
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FortexDispenser Type
Digital Dispenser
Capacity
5 ml, 10 ml
Digital Timing
Yes
Automatic or Manual
Automatic, Manual
Timing Capacity
0.01 → 99.99s
Power Source
Mains
Display Type
Analogue
Height
23.5cm
Length
5.8cm
Width
12.6cm