SS203, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 203 x 114 x 1.55mm
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
203 x 114 x 1.55mm
Copper Thickness
35µm
FR Material Grade
FR4
Country of Origin
China
Stock information temporarily unavailable.
AED 65.36
AED 13.072 1 Bag of 1 (ex VAT)
AED 68.63
AED 13.726 1 Bag of 1 (inc. VAT)
SS203, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 203 x 114 x 1.55mm
5
AED 65.36
AED 13.072 1 Bag of 1 (ex VAT)
AED 68.63
AED 13.726 1 Bag of 1 (inc. VAT)
SS203, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 203 x 114 x 1.55mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 13.072 | AED 65.36 |
50 - 95 | AED 12.758 | AED 63.79 |
100 - 495 | AED 12.18 | AED 60.90 |
500 - 995 | AED 11.55 | AED 57.75 |
1000+ | AED 11.392 | AED 56.96 |
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
203 x 114 x 1.55mm
Copper Thickness
35µm
FR Material Grade
FR4
Country of Origin
China