Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FB2-233.4X220S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 233.4 x 220 x 1.6mm

RS Stock No.: 397-0069Brand: FotomechanixManufacturers Part No.: FB2-233.4X220S
View all in Copper Clad Boards

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

233.4 x 220 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

233.4mm

Thickness

1.6mm

Width

220mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

FB2-233.4X220S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 233.4 x 220 x 1.6mm

P.O.A.

FB2-233.4X220S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 233.4 x 220 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

233.4 x 220 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

233.4mm

Thickness

1.6mm

Width

220mm

Country of Origin

United Kingdom