Fox Electronics 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

RS Stock No.: 547-6193Brand: Fox ElectronicsManufacturers Part No.: FC4STCBMF7.3728?BAG200
brand-logo
View all in Crystal Units

Technical Document

Specifications

Standard Frequency

7.3728MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-SLF

Pin Count

2

Length

11.35mm

Width_SC_PC

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

HC49S Fox Electronics

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CRYSTAL 7.3728MHZ
P.O.A.Each (ex VAT)
Crystal,7.3728MHz HC49S
P.O.A.Each (In a Pack of 5) (ex VAT)

AED 9.45

AED 1.89 Each (In a Pack of 5) (ex VAT)

AED 9.92

AED 1.984 Each (In a Pack of 5) (inc. VAT)

Fox Electronics 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

AED 9.45

AED 1.89 Each (In a Pack of 5) (ex VAT)

AED 9.92

AED 1.984 Each (In a Pack of 5) (inc. VAT)

Fox Electronics 7.3728MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 245AED 1.89AED 9.45
250 - 495AED 1.365AED 6.82
500 - 995AED 1.208AED 6.04
1000 - 2495AED 1.155AED 5.78
2500+AED 0.998AED 4.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CRYSTAL 7.3728MHZ
P.O.A.Each (ex VAT)
Crystal,7.3728MHz HC49S
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Standard Frequency

7.3728MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-SLF

Pin Count

2

Length

11.35mm

Width_SC_PC

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

80Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

HC49S Fox Electronics

Crystals Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CRYSTAL 7.3728MHZ
P.O.A.Each (ex VAT)
Crystal,7.3728MHz HC49S
P.O.A.Each (In a Pack of 5) (ex VAT)