Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Freecom Hard Drive Docking Station for 1 Drives

RS Stock No.: 175-7330Brand: FreecomManufacturers Part No.: 56137
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Brand

Freecom

Number of Drives Supported

1

Dimensions

130 x 72 x 55mm

Supported Form Factor

2.5 in, 3.5 in

Country of Origin

China

Stock information temporarily unavailable.

AED 206.05

AED 206.05 Each (ex VAT)

AED 216.35

AED 216.35 Each (inc. VAT)

Freecom Hard Drive Docking Station for 1 Drives

AED 206.05

AED 206.05 Each (ex VAT)

AED 216.35

AED 216.35 Each (inc. VAT)

Freecom Hard Drive Docking Station for 1 Drives
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Freecom

Number of Drives Supported

1

Dimensions

130 x 72 x 55mm

Supported Form Factor

2.5 in, 3.5 in

Country of Origin

China