Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Freecom Mobile Drive XXS Black 2 TB External Hard Drive

RS Stock No.: 136-7750Brand: Freecom
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Freecom

Model

Mobile Drive XXS

Capacity

2 TB

Dimensions

140 x 19 x 83mm

Width

140mm

Height

19mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Freecom Mobile Drive XXS Black 2 TB External Hard Drive

P.O.A.

Freecom Mobile Drive XXS Black 2 TB External Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Freecom

Model

Mobile Drive XXS

Capacity

2 TB

Dimensions

140 x 19 x 83mm

Width

140mm

Height

19mm

Country of Origin

China

You may be interested in